Cart

G8NW2HDC12SK

OMRON G8NW2HDC12SK

image shown is a representation only

OMRON

AUTOMOTIVE RELAY 12V 25A 2CO TH
Supplier: Omron
Matchcode: G8NW2HDC12SK ; SIMPROP
Rutronik No.: REL5924
Unit Pack: 36
MOQ: 4968
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
6,806.16 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
2
Coil resistance
180 Ohm
Switch current
25 A
Switch volt[DC]
12 V[DC]
No. of coils
1
Contact materia
AgSn
Length
15.7 mm
Width
14.3 mm
Height
13.8 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
CERTIFICAT
ECCN
EAR99
Customs Tariff No.
85364190890
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?