Cart

G7SA3A1BOCB24DC

OMRON G7SA3A1BOCB24DC

image shown is a representation only

OMRON

INDUSTRIAL RELAY 24V 6A 3NO
Supplier: Omron
Matchcode: G7SA3A1BOCB24DC NETTO
Rutronik No.: REL6659
Unit Pack: 20
MOQ: 40
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
18.16 $
726.40 $

Prices

40 18.16 $
80 17.68 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
3
Normaly closed
2
Coil resistance
1600 Ohm
Switch current
6 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
360 mW
No. of coils
1
Length
40 mm
Width
13 mm
Height
24 mm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?