Cart

G7L2AT24DC

OMRON G7L2AT24DC

image shown is a representation only

OMRON

INDUSTRIAL RELAY 1NO THT 24DC
Supplier: Omron
Matchcode: G7L2AT24DC
Rutronik No.: REL7358
Unit Pack: 20
MOQ: 250
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.58 $
1,450.80 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
1
Coil resistance
75 Ohm
Switch current
25 A
Switch volt[AC]
250 V[AC]
P(N) coil
1900 mW
No. of coils
1
Length
52.5 mm
Width
35.5 mm
Height
41 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Indonesia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?