Cart

G7L2AT200240AC

OMRON G7L2AT200240AC

image shown is a representation only

OMRON

INDUSTRIAL RELAY 200/240V 25A
Supplier: Omron
Matchcode: G7L2AT200240AC
Rutronik No.: REL3889
Unit Pack: 20
MOQ: 80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
9.17 $
733.60 $

Prices

80 9.17 $
160 8.92 $

Parameter

Coil type
MONOSTABLE
Coil voltage
240 V
Normaly open
2
Switch current
30 A
No. of coils
1
Length
52.5 mm
Width
35.5 mm
Height
41 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?