Cart

G6Z1PE3DC

OMRON G6Z1PE3DC

image shown is a representation only

OMRON

HIGH FREQUENCY THT 1NO 3V 0,5A
Supplier: Omron
Matchcode: G6Z1PEDC3
Rutronik No.: REL6907
Unit Pack: 25
MOQ: 300
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Coil type
LATCHING
Coil voltage
3 V
Chg.over
1
Coil resistance
45 Ohm
Switch current
0.5 A
Switch volt[AC]
30 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
200 mW
No. of coils
2
Contact materia
AuClad
Length
20 mm
Width
8.6 mm
Height
8.9 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
France
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?