Cart

G6Z1F3DC

OMRON G6Z1F3DC

image shown is a representation only

OMRON

HIGH FREQUENCY SMD 1NO 3V
Supplier: Omron
Matchcode: G6Z1F3DC
Rutronik No.: REL6922
Unit Pack: 25
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/01/2015
1.92 $
960.00 $
Obsolete article with this quantity is not orderable.

Parameter

Coil type
MONOSTABLE
Coil voltage
3 V
Chg.over
1
Coil resistance
5 Ohm
Switch current
0.5 A
Switch volt[AC]
30 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
200 mW
No. of coils
2
Contact materia
AuClad
Length
20 mm
Width
8.6 mm
Height
8.9 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?