Cart

G6SU212DC

OMRON G6SU212DC

image shown is a representation only

OMRON

SIGNAL RELAY 12Dc Latching CO
Supplier: Omron
Matchcode: G6SU212DC
Rutronik No.: REL7369
Unit Pack: 1000
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.83 $
1,830.00 $

Prices

1,000 1.83 $
2,000 1.77 $

Parameter

Coil type
LATCHING
Coil voltage
12 V
Chg.over
2
Coil resistance
1440 Ohm
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
100 mW
Contact materia
Ag
Length
15 mm
Width
7.5 mm
Height
9.4 mm
Technology
THT
Isol. voltage
2 kV
Approvals
ULCSA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?