Cart

G6SK25DC

OMRON G6SK25DC

image shown is a representation only

OMRON

SIGNAL RELAY 5V THT 2A 2CO
Supplier: Omron
Matchcode: G6SK25DC
Rutronik No.: REL7194
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.98 $
99.00 $

Prices

50 1.98 $
200 1.93 $
500 1.88 $

Parameter

Coil type
LATCHING
Coil voltage
5 V
Chg.over
2
Coil resistance
125 Ohm
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
200 mW
No. of coils
1
Contact materia
Ag
Length
14.8 mm
Width
7.3 mm
Height
9.2 mm
Technology
THT
Isol. voltage
2 kV
Approvals
ULCSA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?