Cart

G6S2FYTR5DC

OMRON G6S2FYTR5DC

image shown is a representation only

OMRON

SIGNAL RELAY 5V 2A 2CO SMT
Supplier: Omron
Matchcode: G6S2FYTR5DC
Rutronik No.: REL7441
Unit Pack: 800
MOQ: 800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.95 $
1,560.00 $

Prices

800 1.95 $
2,400 1.86 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Chg.over
2
Coil resistance
125 Ohm
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
250 V[DC]
P(N) coil
200 mW
No. of coils
1
Length
15 mm
Width
7.5 mm
Height
9.4 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?