Cart

G6RN1AP412DC

OMRON G6RN1AP412DC

image shown is a representation only

OMRON

POWER RELAY 12V SPDT 8A
Supplier: Omron
Matchcode: G6RN1AP412DC
Rutronik No.: REL6434
Unit Pack: 400
MOQ: 800
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
880.00 $

Prices

800 1.10 $
1,200 1.07 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
655 Ohm
Switch current
8 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
220 mW
Contact materia
AgNiAu
Length
28.5 mm
Width
10 mm
Height
15 mm
Technology
THT
Approvals
RUCSAVDE
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?