G6RL1A4ASI24DC

image shown is a representation only
Supplier: Omron
Matchcode: G6RL1A4ASI24DC NETTO
Rutronik No.: REL8004
Unit Pack: 100
MOQ: 500
Packaging: TRAY
Parameter
- Coil type
- MONOSTABLE
- Coil voltage
- 24 V
- Chg.over
- 1
- Coil resistance
- 2618 Ohm
- Switch current
- 10 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 300 V[DC]
- P(N) coil
- 220 mW
- No. of coils
- 1
- Contact materia
- AgNi
- Length
- 28.5 mm
- Width
- 10 mm
- Height
- 12.3 mm
- Technology
- THT
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- ABC-Code
- B
- Supplier Lead time
- 26 weeks