Cart

G6RL1A24DC

OMRON G6RL1A24DC

image shown is a representation only

OMRON

POWER RELAY 24V 10A NO THT
Supplier: Omron
Matchcode: G6RL1A24DC
Rutronik No.: REL8085
Unit Pack: 100
MOQ: 500
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
570.00 $

Prices

500 1.14 $
800 1.11 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
1
Coil resistance
2618 Ohm
Switch current
10 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
300 V[DC]
P(N) coil
220 mW
No. of coils
1
Contact materia
AgNi
Length
28.5 mm
Width
10 mm
Height
12.3 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Indonesia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?