Cart

G6RL15DC

OMRON G6RL15DC

image shown is a representation only

OMRON

POWER RELAY 1CO THT 5VDC 10A
Supplier: Omron
Matchcode: G6RL15DC
Rutronik No.: REL7900
Unit Pack: 100
MOQ: 500
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
625.00 $

Prices

500 1.25 $
800 1.22 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Chg.over
1
Coil resistance
113 Ohm
Switch current
10 A
Switch volt[AC]
400 V[AC]
Switch volt[DC]
300 V[DC]
P(N) coil
220 mW
No. of coils
1
Contact materia
AgAL
Length
28.5 mm
Width
10 mm
Height
12.3 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Indonesia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?