Cart

G6M1A24DC

OMRON G6M1A24DC

image shown is a representation only

OMRON

POWER RELAY 24V 5A 1NO THT
Supplier: Omron
Matchcode: G6M1A24DC NETTO
Rutronik No.: REL6347
Unit Pack: 25
MOQ: 25
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/28/2017
2.30 $
57.50 $

Prices

25 2.30 $
200 2.23 $
500 2.17 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
1
Coil resistance
4.800 Ohm
Switch current
5 A
Switch volt[AC]
270 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
120 mW
No. of coils
1
Contact materia
AgNi
Length
20.3 mm
Width
5.08 mm
Height
17.7 mm
Technology
THT
Isol. voltage
3 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?