Cart

G6KU2PY5DC

OMRON G6KU2PY5DC

image shown is a representation only

OMRON

SIGNAL RELAY LATCHING 5V THT 1A
Supplier: Omron
Matchcode: G6KU2PY5DC
Rutronik No.: REL7284
Unit Pack: 50
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.32 $
2,320.00 $

Parameter

Coil type
LATCHING
Coil voltage
5 V
Chg.over
2
Coil resistance
237 Ohm
Switch current
1 A
Switch volt[AC]
125 V[AC]
Switch volt[DC]
60 V[DC]
P(N) coil
100 mW
Contact materia
AG
Length
10 mm
Width
7.8 mm
Height
5.2 mm
Technology
THT
Approvals
ULCSA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?