Cart

G6K2GYTR12DC

OMRON G6K2GYTR12DC

image shown is a representation only

OMRON

SIGNAL RELAY 12V 1A 2CO SMD
Supplier: Omron
Matchcode: G6K2GYTR12DC
Rutronik No.: REL6399
Unit Pack: 900
MOQ: 1800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.23 $
4,014.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
2
Coil resistance
5220 Ohm
Switch current
1 A
Switch volt[AC]
125 V[AC]
Switch volt[DC]
60 V[DC]
P(N) coil
100 mW
No. of coils
1
Contact materia
Ag
Length
10.3 mm
Width
6.9 mm
Height
5.4 mm
Technology
SMT
Isol. voltage
2.5 kV
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?