Cart

G6K2GY5DC

OMRON G6K2GY5DC

image shown is a representation only

OMRON

SIGNAL RELAY 5V 1A 2CO SMT
Supplier: Omron
Matchcode: G6K2GY5DC
Rutronik No.: REL4590
Unit Pack: 50
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.85 $
925.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Chg.over
2
Coil resistance
237 Ohm
Switch current
1 A
Switch volt[AC]
125 V[AC]
Switch volt[DC]
50 V[DC]
P(N) coil
100 mW
No. of coils
1
Length
10.3 mm
Width
6.9 mm
Height
5.4 mm
Technology
SMT
Isol. voltage
2.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?