Cart

G6E134PUS3DC

OMRON G6E134PUS3DC

image shown is a representation only

OMRON

SIGNAL RELAY 3V 3A CO THT
Supplier: Omron
Matchcode: G6E134PUS3DC
Rutronik No.: REL7210
Unit Pack: 25
MOQ: 25
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.16 $
54.00 $

Prices

25 2.16 $
200 2.11 $
500 2.06 $

Parameter

Coil type
MONOSTABLE
Coil voltage
3 V
Chg.over
1
Coil resistance
45 Ohm
Switch current
3 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
200 mW
No. of coils
1
Contact materia
AgAu
Length
16 mm
Width
10 mm
Height
8 mm
Technology
THT
Approvals
ULCSA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?