Cart

G6DS1AH5DC

OMRON G6DS1AH5DC

image shown is a representation only

OMRON

POWER RELAY 5V 5A THT 1NO
Supplier: Omron
Matchcode: G6DS1AH5DC NETTO
Rutronik No.: REL7311
Unit Pack: 25
MOQ: 25
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/30/2017
3.31 $
82.75 $

Prices

25 3.31 $
200 3.21 $
500 3.13 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Normaly open
1
Coil resistance
139 Ohm
Switch current
5 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
180 mW
Contact materia
AgNi
Length
21.3 mm
Width
5.08 mm
Height
12.5 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?