Cart

G6DS1A24DC

OMRON G6DS1A24DC

image shown is a representation only

OMRON

POWER RELAY 24V THT NO
Supplier: Omron
Matchcode: G6DS1A24DC NETTO
Rutronik No.: REL6346
Unit Pack: 500
MOQ: 500
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/30/2017
3.79 $
1,895.00 $

Prices

500 3.79 $
1,000 2.98 $
1,500 2.78 $
2,000 2.68 $
Article with this quantity is not orderable.

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
3.200 Ohm
P(N) coil
180 mW
Switch current
5 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
Contact materia
AgNi
Length
21.3 mm
Width
5.08 mm
Height
12.5 mm
Technology
THT
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Indonesia
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?