Cart

G6B2014PUS12DC

OMRON G6B2014PUS12DC

image shown is a representation only

OMRON

POWER RELAY 12V 5A THT 1FormC
Supplier: Omron
Matchcode: G6B2014PUS12DC NETTO
Rutronik No.: REL7486
Unit Pack: 20
MOQ: 300
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.86 $
858.00 $

Prices

300 2.86 $
500 2.77 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly closed
1
Coil resistance
4803 Ohm
Switch current
5 A
Switch volt[AC]
380 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
300 mW
No. of coils
1
Contact materia
AgNi
Length
20 mm
Width
10 mm
Height
10 mm
Technology
THT
Isol. voltage
3 kV
Approvals
ULCSA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?