Cart

G6B1114PUS5DC

OMRON G6B1114PUS5DC

image shown is a representation only

OMRON

POWER RELAY 5V 1NO THT 5A
Supplier: Omron
Matchcode: G6B1114PUS5DC
Rutronik No.: REL7150
Unit Pack: 100
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.50 $
1,500.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Normaly open
1
Coil resistance
125 Ohm
Switch current
5 A
Switch volt[AC]
380 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
200 mW
No. of coils
1
Contact materia
AgNi
Length
20 mm
Width
10 mm
Height
10 mm
Technology
THT
Approvals
ULCSA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?