Cart

G6AU274PSTUS12DC

OMRON G6AU274PSTUS12DC

image shown is a representation only

OMRON

SIGNAL RELAY 12 2A 2CO
Supplier: Omron
Matchcode: G6AU274PSTUS12DC NETTO
Rutronik No.: REL6932
Unit Pack: 500
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.60 $
1,300.00 $

Parameter

Coil voltage
12 V
Coil resistance
202 Ohm
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
100 mW
No. of coils
1
Contact materia
AgAu-clad
Length
20.2 mm
Width
10.1 mm
Height
8.4 mm
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?