Cart

G6AK234PSTUS5DC

OMRON G6AK234PSTUS5DC

image shown is a representation only

OMRON

SIGNAL RELAY 5V 2A 2CO THT
Supplier: Omron
Matchcode: G6AK234PSTUS5DC
Rutronik No.: REL185
Unit Pack: 25
MOQ: 25
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
4.11 $
102.75 $

Prices

25 4.11 $
200 4.00 $
500 3.89 $

Parameter

Coil type
LATCHING
Coil voltage
5 V
Chg.over
2
Coil resistance
139 Ohm
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
180 mW
No. of coils
1
Contact materia
AgPdAuClad
Length
20.2 mm
Width
10.1 mm
Height
8.4 mm
Technology
THT
Approvals
ULCSA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?