Cart

G6A274PSTUS12DC

OMRON G6A274PSTUS12DC

image shown is a representation only

OMRON

SIGNAL RELAY 12V 2A 2CO THT
Supplier: Omron
Matchcode: G6A274PSTUS12DC
Rutronik No.: REL4955
Unit Pack: 100
MOQ: 500
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.78 $
890.00 $

Prices

500 1.78 $
800 1.73 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
2
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
360 mW
Length
20.2 mm
Width
10.1 mm
Height
8.4 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?