Cart

G5V2H19DC

OMRON G5V2H19DC

image shown is a representation only

OMRON

SIGNAL RELAY 9V 1A 2CO THT
Supplier: Omron
Matchcode: G5V2H19DC
Rutronik No.: REL7228
Unit Pack: 25
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.0108 $
1,010.80 $

Parameter

Coil type
MONOSTABLE
Coil voltage
9 V
Chg.over
2
Coil resistance
540 Ohm
Switch current
1 A
Switch volt[AC]
125 V[AC]
Switch volt[DC]
60 V[DC]
P(N) coil
150 mW
No. of coils
1
Length
20.5 mm
Width
10.1 mm
Height
11.5 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?