Cart

G5RLU1AE5DC

OMRON G5RLU1AE5DC

image shown is a representation only

OMRON

SIGNAL RELAY 12V 16A THT 1NO
Supplier: Omron
Matchcode: G5RLU1AE5DC
Rutronik No.: REL7996
Unit Pack: 100
MOQ: 300
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.19 $
657.00 $

Prices

300 2.19 $
800 2.14 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
Switch current
16 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
P(N) coil
360 mW
No. of coils
1
Contact materia
AGAL
Length
28.8 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?