Cart

G5RL1EAC230240

OMRON G5RL1EAC230240

image shown is a representation only

OMRON

SIGNAL RELAY 230/240VAC THT 16A
Supplier: Omron
Matchcode: G5RL1EAC23024
Rutronik No.: REL7089
Unit Pack: 100
MOQ: 200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.35 $
670.00 $

Prices

200 3.35 $
500 3.26 $

Parameter

Coil type
MONOSTABLE
Coil voltage
230 V
Chg.over
1
Coil resistance
47600 Ohm
Switch current
12 A
No. of coils
1
Contact materia
AgSnIn
Length
20 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?