Cart

G5Q1AEU12DC

OMRON G5Q1AEU12DC

image shown is a representation only

OMRON

POWER RELAY 12V 10A 1NO THT
Supplier: Omron
Matchcode: G5Q1AEU12DC
Rutronik No.: REL5398
Unit Pack: 40
MOQ: 400
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.6643 $
265.72 $
Article with this quantity is not orderable.

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
720 Ohm
P(N) coil
400 mW
No. of coils
1
Switch current
10 A
Switch volt[AC]
277 V[AC]
Switch volt[DC]
250 V[DC]
Contact materia
AgNi
Length
20.3 mm
Width
10.3 mm
Height
15.8 mm
Technology
THT
Approvals
ULCSAEN
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?