Cart

G5Q1A412DC

OMRON G5Q1A412DC

image shown is a representation only

OMRON

POWER RELAY 12V 10A 1NO THT
Supplier: Omron
Matchcode: G5Q1A412DC
Rutronik No.: REL7229
Unit Pack: 400
MOQ: 400
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.6554 $
262.16 $

Prices

400 0.6554 $
800 0.6378 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
Coil resistance
360 Ohm
Switch current
10 A
Switch volt[AC]
277 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
400 mW
Contact materia
AgNi
Length
20.3 mm
Width
10.3 mm
Height
15.8 mm
Technology
THT
Approvals
ULCSAEN
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?