Cart

G5Q124DC

OMRON G5Q124DC

image shown is a representation only

OMRON

POWER RELAY 24V 10A 1CO THT
Supplier: Omron
Matchcode: G5Q124DC
Rutronik No.: REL7729
Unit Pack: 400
MOQ: 400
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.6167 $
246.68 $

Prices

400 0.6167 $
800 0.6002 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
1
Coil resistance
1440 Ohm
Switch current
10 A
Switch volt[AC]
277 V[AC]
Switch volt[DC]
30 V[DC]
P(N) coil
400 mW
No. of coils
1
Contact materia
AG
Length
20.3 mm
Height
15.8 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?