Cart

G5LE1A12DC

OMRON G5LE1A12DC

image shown is a representation only

OMRON

POWER RELAY 12V 10A 1NO THT
Supplier: Omron
Matchcode: G5LE1A12DC
Rutronik No.: REL6591
Unit Pack: 1
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.788 $
788.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Normaly open
1
Switch current
10 A
Switch volt[AC]
125 V[AC]
Switch volt[DC]
250 V[DC]
P(N) coil
400 mW
Length
22.5 mm
Width
16.5 mm
Height
19 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Malaysia
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?