Cart

G5LE1448DC

OMRON G5LE1448DC

image shown is a representation only

OMRON

POWER RELAY 48V 10A 1CO THT
Supplier: Omron
Matchcode: G5LE1448DC
Rutronik No.: REL7876
Unit Pack: 25
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8512 $
851.20 $

Parameter

Coil type
MONOSTABLE
Coil voltage
48 V
Chg.over
1
Coil resistance
360 Ohm
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
360 mW
No. of coils
1
Contact materia
AgSnO2
Length
22.5 mm
Width
16.5 mm
Height
19 mm
Technology
THT
Approvals
ULCSATÜV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?