Cart

G5LE13624DC

OMRON G5LE13624DC

image shown is a representation only

OMRON

POWER RELAY 24V 10A THT 1CO
Supplier: Omron
Matchcode: G5LE13624DC
Rutronik No.: REL7448
Unit Pack: 500
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.9253 $
925.30 $

Prices

1,000 0.9253 $
1,500 0.8999 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
1
Coil resistance
6400 Ohm
Switch current
16 A
Switch volt[AC]
125 V[AC]
Switch volt[DC]
250 V[DC]
P(N) coil
360 mW
Contact materia
AgSnO2
Length
22.5 mm
Width
16.5 mm
Height
19 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Malaysia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?