Cart

G5CA1AE24DC

OMRON G5CA1AE24DC

image shown is a representation only

OMRON

POWER RELAY 24V 10A THT 1NO
Supplier: Omron
Matchcode: G5CA1AE24DC
Rutronik No.: REL6532
Unit Pack: 200
MOQ: 600
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.49 $
894.00 $

Prices

600 1.49 $
1,000 1.45 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
1
Coil resistance
2880 Ohm
Switch current
15 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
200 mW
No. of coils
1
Contact materia
AgSnin
Length
22 mm
Width
16 mm
Height
11 mm
Technology
THT
Approvals
ULCSA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?