Cart

G5CA1A12DC

OMRON G5CA1A12DC

image shown is a representation only

OMRON

POWER RELAY 12V 10A 1NO THT
Supplier: Omron
Matchcode: G5CA1A12DC
Rutronik No.: REL6183
Unit Pack: 200
MOQ: 200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.37 $
274.00 $

Prices

200 1.37 $
600 1.33 $
1,000 1.30 $

Parameter

Coil voltage
12 V
Normaly open
1
Coil resistance
720 Ohm
Switch current
10 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
125 V[DC]
P(N) coil
200 mW
Contact materia
AgSnIn
Length
22.5 mm
Width
16.5 mm
Height
19 mm
Approvals
ULCSATÜV
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?