Cart

G3VM61G1

OMRON G3VM61G1

image shown is a representation only

OMRON

PHOTOMOS RELAY 60V 1NO SMT 4PIN
Supplier: Omron
Matchcode: G3VM61G1
Rutronik No.: REL7244
Unit Pack: 100
MOQ: 400
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/30/2018
1.20 $
480.00 $

Prices

400 1.20 $
800 1.1603 $

Parameter

Coil type
PHOTOMOS
Normaly open
1
Switch current
0.4 A
Length
4.4 mm
Width
4.4 mm
Height
2.1 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?