Cart

G3VM61E1

OMRON G3VM61E1

image shown is a representation only

OMRON

PHOTOMOS RELAY SMT 6PIN 1NO 60V
Supplier: Omron
Matchcode: G3VM61E1
Rutronik No.: REL5128
Unit Pack: 50
MOQ: 600
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.83 $
1,098.00 $

Prices

600 1.83 $
800 1.78 $

Parameter

Coil type
PHOTOMOS
Switch current
0.5 A
Length
7.12 mm
Width
6.4 mm
Height
4 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?