Cart

G3VM61D1TR

OMRON G3VM61D1TR

image shown is a representation only

OMRON

PHOTOMOS RELAY 60V SMT 500mA
Supplier: Omron
Matchcode: G3VM61D1TR
Rutronik No.: REL7094
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.39 $
2,085.00 $

Prices

1,500 1.39 $
3,000 1.22 $

Parameter

Normaly open
1
Switch current
0.5 A
Switch volt[AC]
60 V[AC]
Length
7.12 mm
Width
6.4 mm
Height
3.65 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?