Cart

G3VM61A1

OMRON G3VM61A1

image shown is a representation only

OMRON

PHOTOMOS RELAY 60V THT 1NO 4PIN
Supplier: Omron
Matchcode: G3VM61A1 PROMO
Rutronik No.: REL6070
Unit Pack: 100
MOQ: 300
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.16 $
348.00 $

Prices

300 1.16 $
800 1.12 $

Parameter

Normaly open
1
Switch current
0.5 A
Length
6.4 mm
Width
4.58 mm
Height
4.00 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?