Cart

G3VM601EY

OMRON G3VM601EY

image shown is a representation only

OMRON

MOSFETRELAY 600V 6Pin SMT 1NO
Supplier: Omron
Matchcode: G3VM601EY PROMO
Rutronik No.: REL7988
Unit Pack: 50
MOQ: 50
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
3.73 $
186.50 $

Prices

50 3.73 $
200 3.64 $
500 3.55 $

Parameter

Coil type
PHOTOMOS
Normaly open
1
Switch current
0.1 A
Length
7.12 mm
Width
6.4 mm
Height
3.65 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?