Cart

G3VM41LR5(TR05)

OMRON G3VM41LR5(TR05)

image shown is a representation only

OMRON

MOSFETRELAY 40V 4PIN SMT 1NO
Supplier: Omron
Matchcode: G3VM41LR5(TR05)
Rutronik No.: REL7987
Unit Pack: 1
MOQ: 1
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
5.57 $
5.57 $

Prices

1 5.57 $
1,000 5.42 $
1,500 5.28 $

Parameter

Coil type
PHOTOMOS
Normaly open
1
Switch current
0.3 A
Length
4.2 mm
Width
1.9 mm
Height
0.15 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?