Cart

G3VM41DR

OMRON G3VM41DR

image shown is a representation only

OMRON

MOSFET 40V 4DIP SMT 1NO 2.5A
Supplier: Omron
Matchcode: G3VM41DR NETTO
Rutronik No.: REL8670
Unit Pack: 100
MOQ: 400
Packaging: TUBE
On request
3.92 $
1,568.00 $

Prices

400 3.92 $
800 3.84 $

Parameter

Coil voltage
40 V
Coil type
MOSFET
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
2.5 A
Switch volt[AC]
0 V[AC]
Switch volt[DC]
0 V[DC]
Contact materia
LED
Length
4.58 mm
Width
6.4 mm
Height
3.65 mm
Technology
SMT
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Japan
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?