Cart

G3VM401EY

OMRON G3VM401EY

image shown is a representation only

OMRON

MOSFETRELAY 400V 6PIN SMT 1NO
Supplier: Omron
Matchcode: G3VM401EY
Rutronik No.: REL7986
Unit Pack: 50
MOQ: 50
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.09 $
104.50 $

Prices

50 2.09 $
200 2.05 $
500 1.99 $

Parameter

Coil type
PHOTOMOS
Normaly open
1
Switch current
0.12 A
Length
7.12 mm
Width
6.4 mm
Height
3.65 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?