Cart

G3VM351G1L

OMRON G3VM351G1L

image shown is a representation only

OMRON

MOSFETRELAY 350V 4PIN SMT 1NO c
Supplier: Omron
Matchcode: G3VM351G1L PROMO
Rutronik No.: REL7984
Unit Pack: 100
MOQ: 100
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.51 $
151.00 $

Prices

100 1.51 $
300 1.46 $
800 1.42 $

Parameter

Normaly open
1
Switch current
0.1 A
Length
4.4 mm
Width
3.9 mm
Height
2.16 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?