Cart

G3VM351E

OMRON G3VM351E

image shown is a representation only

OMRON

MOSFET RELAY 350V 6PIN SMT
Supplier: Omron
Matchcode: G3VM351E
Rutronik No.: REL7981
Unit Pack: 50
MOQ: 50
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.0017 $
50.09 $

Prices

50 1.0017 $
200 0.9755 $
500 0.9494 $

Parameter

Normaly open
1
Switch current
0.12 A
Length
7.12 mm
Width
6.4 mm
Height
3.65 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?