Cart

G3VM351D

OMRON G3VM351D

image shown is a representation only

OMRON

MOSFET RELAY 350V 4PIN SMT
Supplier: Omron
Matchcode: G3VM351D
Rutronik No.: REL6299
Unit Pack: 100
MOQ: 100
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.0783 $
107.83 $

Prices

100 1.0783 $
600 1.0501 $
1,000 1.022 $

Parameter

Coil type
PHOTOMOS
Normaly open
1
Length
6.4 mm
Width
4.58 mm
Height
3.65 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?