Cart

G3VM351B

OMRON G3VM351B

image shown is a representation only

OMRON

MOSFET RELAY 350V 6PIN 1NO THT
Supplier: Omron
Matchcode: G3VM351B
Rutronik No.: REL7275
Unit Pack: 1
MOQ: 600
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.233 $
739.80 $

Parameter

Coil type
PHOTOMOS
Normaly open
1
Switch current
0.12 A
Switch volt[AC]
350 V[AC]
Length
7.12 mm
Width
6.48 mm
Height
4.00 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?