Cart

G3VM351A

OMRON G3VM351A

image shown is a representation only

OMRON

MOSFET RELAY 350V 4PIN 1NO THT
Supplier: Omron
Matchcode: G3VM351A
Rutronik No.: REL7980
Unit Pack: 100
MOQ: 100
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.0402 $
104.02 $

Prices

100 1.0402 $
300 1.0131 $
800 0.986 $

Parameter

Coil type
PHOTOMOS
Normaly open
1
Length
6.40 mm
Width
4.58 mm
Height
3.65 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?