Cart

G3VM21UR11

OMRON G3VM21UR11

image shown is a representation only

OMRON

MOSFETRELAY SMT 1NO 20V 1000mA
Supplier: Omron
Matchcode: G3VM21UR11
Rutronik No.: REL7979
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 07/01/2016
6.89 $
3,445.00 $

Prices

500 6.89 $
1,000 6.71 $
1,500 6.52 $

Parameter

Normaly open
1
Switch current
1 A
Length
2.45 mm
Width
1.45 mm
Height
1.3 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?